Reference Only

1032927

Contactors - Solid State Solid State Contact 230V AC.

Manufacturer:

Mfr Part:
1032927

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating50 A
Load Voltage Rating42 VAC to 660 VAC
Control Voltage Range230 VAC
Input Current17 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Width35 mm
Height110 mm
Product TypeSolid State Contactors
ProductSolid State Relays
SubcategoryContactors
Termination StyleScrew
TypeController

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.34$176.34
Need more?