Reference Only

1029388

Standard Circular Contacts .

Manufacturer:

Mfr Part:
1029388

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Contact Size1.5 mm
Contact MaterialCopper Zinc Alloy
Wire Gauge14 AWG
Termination StyleCrimp
Contact PlatingGold
ProductContacts
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.61$261.00
Need more?