Reference Only

1027691

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1027691

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleCrimp
CodingD Coded
Current Rating4 A
Voltage Rating250 VAC/250 VDC
IP RatingIP65, IP67
ProductConnectors
TypeDevice Connector
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingNickel
GenderMale
Mounting StyleCable
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.13$19.13
Need more?