Reference Only

1027479

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1027479

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleCrimp
CodingL Coded
Current Rating16 A
Voltage Rating63 V
IP RatingIP65
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingNickel
Diameter21.5 mm
GenderMale
Length58 mm
Mounting StyleCable
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TypePower Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.01$38.01
Need more?