Reference Only
1021715
Industrial Relays RIF-2-RPT-MH-L- 230AC/4X21.
Datasheet
1021715 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Series | RIF-2 | |
| Width | 31 mm | |
| Height | 96 mm | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---