Reference Only

1018556

End of Life
Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
1018556

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
Cable Length70 m
Number of Fibers12 Fiber
IP RatingIP67
Jacket ColorBlack
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?