Reference Only
1018526
Fiber Optic Cable Assemblies .
Datasheet
1018526 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cable Assemblies | |
| Cable Length | 10 m (32.808 ft) | |
| Number of Fibers | 12 Fiber | |
| IP Rating | IP67 | |
| Jacket Color | Black | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $719.19 | $719.19 |
Need more?