Reference Only

1017631

Solar Connectors / Photovoltaic Connectors PRC 5-FC-FS6 8-12 HR.

Manufacturer:

Mfr Part:
1017631

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductSolar Connectors
Mounting StyleCable
Termination StyleCrimp
IP RatingIP68
Contact MaterialCopper
Contact PlatingSilver
Current Rating35 A
GenderFemale
Housing MaterialPolyphenylene Ether (PPE)
Number of Ports1 Port
Number of Positions5 Position
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
Voltage Rating690 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.59$15.59
$12.97$129.70
Need more?
Contact Us