Reference Only

1017494

Fixed Terminal Blocks TDPT 2,5/ 5-SC-5,08.

Manufacturer:

Mfr Part:
1017494

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5
Pitch5.08 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting AngleStraight
ColorGreen
SeriesTDPT
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height22.5 mm
Length18 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.95$97.50
Need more?