Reference Only

1015247

Pluggable Terminal Blocks PTCM 0,5/ 7-PI-2,5WH 160V,INVERTED PLUG.

Manufacturer:

Mfr Part:
1015247

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions7
Pitch2.5 mm
Connection MethodCrimp
Termination StyleThrough Hole
Current Rating6 A
Voltage Rating160 V
SeriesPTCM
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height5 mm
Housing MaterialPolyamide (PA)
Length18.3 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width19.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.66$66.00
Need more?