Reference Only

1012274

Pluggable Terminal Blocks MCC 0,5/10-ST-2,54.

Manufacturer:

Mfr Part:
1012274

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions10
Pitch2.54 mm
Connection MethodCrimp
Termination StyleCrimp
Mounting StyleCable Mounts
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max18 AWG
ColorBlack
SeriesMCC
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Height3.95 mm
Housing MaterialPolyamide (PA)
Length16 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width25.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$100.00
Need more?