Reference Only
1010464
Obsolete
Routers TC mGuard RS2000 4G ATT
Datasheet
1010464 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Routers | |
| IP Rating | IP20 | |
| Data Rate | 150 Mb/s | |
| Description/Function | Version for AT&T | |
| Dimensions | 45 mm x 130 mm x 114 mm | |
| Frequency | 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz | |
| Interface Type | Ethernet, Serial | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Ports | 4 Port | |
| Operating Supply Current | 320 mA | |
| Product Type | Routers | |
| Product | 4G Mobile Routers | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 36 V | |
| Supply Voltage - Min | 11 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?