Reference Only
1000042
Circular Metric Connectors V-RC/TGUM 13/ KVD 13/LBL 16+3.
Datasheet
1000042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Current Rating | 10 A | |
| IP Rating | IP67 | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Number of Contacts | 19 Contact | |
| Product Type | Circular Metric Connectors | |
| Product | Connectors | |
| Series | V | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Thread Size | M23 | |
| Tradename | PLUSCON Field | |
| Type | Straight | |
| Voltage Rating | 150 V | |
| Part # Aliases | V-RC/TGUM_13/KVD_13/LBL_16+3 VRCTGUM13KVD13LBL16+3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.77 | $77.77 |
Need more?