Reference Only
0916589
Circuit Breaker Accessories TMCP SOCKET M.
Datasheet
0916589 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Product | Circuit Breakers | |
| Type | Modular Socket Element | |
| Packaging | Bulk | |
| Current Rating | 50 A | |
| Height | 115 mm | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Width | 25 mm | |
| Part # Aliases | TMCP_SOCKET_M TMCPSOCKETM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.00 | $55.00 |
Need more?