Reference Only

0915797

Obsolete
Circuit Breakers TMCP 1 M1 300 4.0A

Manufacturer:

Mfr Part:
0915797

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMCP
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating4 A
Voltage Rating AC250 VAC
Voltage Rating DC65 VDC
Number of Poles1 Pole
Actuator TypeToggle
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
Height50 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StylePluggable
Width12.5 mm
Part # AliasesTMCP_1_M1_300__4,0A TMCP1M130040A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?