Reference Only

0915713

Circuit Breakers TMCP 1 M1 300 0,5A.

Manufacturer:

Mfr Part:
0915713

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMCP
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating500 mA
Voltage Rating AC250 VAC
Voltage Rating DC65 VDC
Number of Poles1 Pole
ActuatorToggle
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
Height50 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StylePluggable
Width12.5 mm
Part # AliasesTMCP_1_M1_300__0,5A TMCP1M130005A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.87$395.22
$60.59$727.08
Need more?
Contact Us