Reference Only

0915344

Obsolete
Circuit Breakers TMC 3 M1 122 1.5A

Manufacturer:

Mfr Part:
0915344

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMCP
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating1.5 A
Number of Poles3 Pole
Actuator TypeToggle
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Part # AliasesTMC_3_M1_122__1_5A TMC3M112215A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?