Reference Only

0914905

Circuit Breakers TMC 2 F1 120 16.0A.

Manufacturer:

Mfr Part:
0914905

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating16 A
Voltage Rating AC250 VAC
Voltage Rating DC65 VDC
Number of Poles2 Pole
ActuatorToggle
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
Height82.5 mm
Length83.5 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating250 VAC, 65 VDC
Width25 mm
Part # AliasesTMC_2_F1_120_16,0A TMC2F1120160A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.29$171.29
Need more?