Reference Only

0914756

Obsolete
Circuit Breakers TMC 2 F1 120 0 4A

Manufacturer:

Mfr Part:
0914756

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating400 mA
Voltage Rating AC250 VAC
Voltage Rating DC65 VDC
Number of Poles2 Pole
Actuator TypeToggle
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
Height82.5 mm
Length96 mm
Mounting StyleDIN Rail Mount
Product TypeThermomagnetic Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating250 VAC, 65 VDC
Width25 mm
Part # AliasesTMC_2_F1_120__0,4A TMC2F112004A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?