Reference Only

0914426

Circuit Breakers TMC 1 M1 100 0.8A.

Manufacturer:

Mfr Part:
0914426

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTMC
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating800 mA
Voltage Rating AC250 VAC
Voltage Rating DC65 VDC
Number of Poles1 Pole
ActuatorLever
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
Height82.5 mm
Length83.5 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating250 VAC, 65 VDC
Width12.5 mm
Part # AliasesTMC_1_M1_100__0,8A TMC1M110008A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$136.25$136.25
Need more?