Reference Only

0914099

Circuit Breakers TMC 1 F1 100 2.0A.

Manufacturer:

Mfr Part:
0914099

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating2 A
Voltage Rating DC65 VDC
Number of Poles1 Pole
ActuatorLever
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingBulk
Height82.5 mm
Length96 mm
Mounting StyleDIN Rail Mount
Product TypeThermomagnetic Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating250 VAC, 65 VDC
Width12.5 mm
Part # AliasesTMC_1_F1_100__2,0A TMC1F110020A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.49$85.49
$78.63$786.30
Need more?