Reference Only

0913773

Obsolete
Automotive Fuses SI FORM C 3A DIN 72581

Manufacturer:

Mfr Part:
0913773

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAutomotive Fuses
Fuse Size / GroupATO
ProductBlade Fuses
Current Rating3 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
ColorViolet
Indicator StyleElement Window
SeriesSI Form
PackagingBulk
Height13 mm
Length19 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeFlat Type Plug In Fuse Type C
Width5 mm
Part # AliasesSI_FORM_C___3_A_DIN_72581 SIFORMC3ADIN72581

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?