Reference Only

0913760

Automotive Fuses SI FORMC30A DIN72581 LT GREEN FUSE BLOCK

Manufacturer:

Mfr Part:
0913760

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAutomotive Fuses
Current Rating30 A
ColorGreen (Light Green)
PackagingBulk
Length19 mm
Product TypeDIN Rail Terminal Blocks
SubcategoryFuses
TypeWire to Wire
Width5 mm
Part # AliasesSI_FORM_C__30_A_DIN_72581 SIFORMC30ADIN72581

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?