Reference Only
0913692
Obsolete
Automotive Fuses SI FORM C 5 A DIN 72581
Datasheet
0913692 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ATO | |
| Product | Blade Fuses | |
| Current Rating | 5 A | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Color | Brown | |
| Indicator Style | Element Window | |
| Series | SI Form | |
| Packaging | Bulk | |
| Height | 13 mm | |
| Length | 19 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Flat Type Plug In Fuse Type C | |
| Width | 5 mm | |
| Part # Aliases | SI_FORM_C___5_A_DIN_72581 SIFORMC5ADIN72581 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?