Reference Only

0913634

Obsolete
Industrial & Electrical Fuses S-II-10 A/500 V

Manufacturer:

Mfr Part:
0913634

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial & Electrical Fuses
Current Rating10 A
Length50 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
SubcategoryFuses
Part # AliasesS-II-10_A/500_V SII10A500V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?