Reference Only
0913045
Obsolete
Industrial & Electrical Fuses S 10 A/380 V
Datasheet
0913045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial & Electrical Fuses | |
| Series | S | |
| Product | Specialty Fuses | |
| Current Rating | 10 A | |
| Voltage Rating AC | 380 VAC | |
| Body Style | Round Body Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Length | 36 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | Neozed Fuse | |
| Subcategory | Fuses | |
| Type | Neozed Fuse | |
| Part # Aliases | S__10_A/380_V S10A380V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?