Reference Only

0903041

Circuit Breakers EC-E 0,5A 0.5 A, W/ RMT RESET.

Manufacturer:

Mfr Part:
0903041

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesEC-E
ProductCircuit Breakers
TypeElectronic
Current Rating500 mA
Voltage Rating DC24 VDC
Number of Poles1 Pole
ActuatorSlide
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
IlluminatedNon-Illuminated
PackagingBulk
Height83 mm
Length83 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating24 V
Width12.5 mm
Part # AliasesEC-E__0,5A_DC24V ECE05ADC24V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.86$117.86
Need more?