Reference Only
0901028
Circuit Breaker Accessories FBST 500 TMC-N GY.
Datasheet
0901028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Series | TMC | |
| Product | Plug-In Bridges | |
| Type | Continuous Plug In Bridge | |
| Packaging | Bulk | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | FBST_500_TMC-N_GY FBST500TMCNGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.05 | $620.50 |
Need more?