Reference Only
0829516
Terminal Block Tools & Accessories UCT-TMF 3,5 OG.
Datasheet
0829516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Cards | |
| Type | Unprinted | |
| Color | Orange | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | UCT-TMF | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | UCT-TMF_3,5_OG UCTTMF35OG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.45 | $124.50 |
Need more?