Reference Only
0829506
Terminal Block Tools & Accessories UCT-TM 3,5 OG.
Datasheet
0829506 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Cards | |
| Type | Unprinted | |
| Color | Orange | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | UCT-TM | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | UCT-TM_3,5_OG UCTTM35OG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.13 | $131.30 |
Need more?