Reference Only
0808736
Terminal Block Tools & Accessories ZBF 6/WH-100: UNPRINTED.
Datasheet
0808736 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Strips | |
| Type | Unprinted | |
| Color | White | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | ZBF | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | ZBF_6/WH-100:UNBEDRUCKT ZBF6WH100UNBEDRUCKT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920920000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $178.00 |
Need more?