Reference Only

0804173

AC Power Entry Modules EO-AP/PT/S/15

Manufacturer:

Mfr Part:
0804173

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Entry Modules
ProductOutlets
Switch FunctionSwitched
FilteredNot Filtered
FusedNo
Current Rating15 A
Voltage Rating125 VAC
Mounting StyleDIN Rail
Termination StyleScrew
Depth57.5 mm
Flammability RatingUL 94 V-0
Height75 mm
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width45 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?