Reference Only

0804043

End of Life
AC Power Entry Modules EO-CF/PT/LED/F/GN

Manufacturer:

Mfr Part:
0804043

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Entry Modules
Current Rating16 A
SeriesEO
Height75 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width45 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?