Reference Only

0804036

AC Power Entry Modules EO-CF/UT/LED/DUO.

Manufacturer:

Mfr Part:
0804036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAC Power Entry Modules
Current Rating16 A
SeriesEO
Height75 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width90 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.01$44.02
Need more?