Reference Only
0801728
Screws & Fasteners CES-SFFS-H.
Datasheet
0801728 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Screw | |
| Thread Size | M4 | |
| Screw Head | Allen | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | CES | |
| Subcategory | Hardware | |
| Tradename | PLUSCON | |
| Part # Aliases | CES-SFFS-H CESSFFSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.46 | $5.06 |
Need more?