Reference Only

0801700

End of Life
Cable Mounting & Accessories CES-LTPG-GY-27

Manufacturer:

Mfr Part:
0801700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeSlotted Sleeve
MaterialStyrene Ethylene Butylene Styrene (SEBS)
ColorGray
Width39 mm
Length53 mm
Height17 mm
IP RatingIP54
PackagingBulk
ProductCable Supports
SeriesCES
SubcategoryWire & Cable Management
TradenamePLUSCON
Where UsedControl Cabinet
Part # AliasesCES-LTPG-GY-27 CESLTPGGY27

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?