Reference Only
0801645
Electrical Enclosure Accessories CES-B10-SFC-M.
Datasheet
0801645 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | Locking Element | |
| Length | 100 mm | |
| Width | 57 mm | |
| Height | 17 mm | |
| Material | Galvanized Steel | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Series | CES | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | PLUSCON | |
| Part # Aliases | CES-B10-SFC-M CESB10SFCM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.55 | $19.55 | |
| $16.47 | $164.70 |
Need more?