Reference Only
0719155
Obsolete
DIN Rail Terminal Blocks UK3 N WH
Datasheet
0719155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Color | White | |
| Connection Method | Screw | |
| Current Rating | 24 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 47 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 42.5 mm | |
| Mounting Style | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | |
| Number of Positions | 2 Position | |
| Product Type | DIN Rail Terminal Blocks | |
| Series | UK | |
| Subcategory | Industrial Terminal Blocks | |
| Tradename | CLIPLINE UK | |
| Voltage Rating | 800 V | |
| Width | 5.2 mm | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 24 AWG | |
| Part # Aliases | UK__3_N_WH UK3NWH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?