Reference Only

0711069

Fixed Terminal Blocks VDFK 6/K GNYE FEED.

Manufacturer:

Mfr Part:
0711069

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch10 mm
Connection MethodScrew
Current Rating57 A
Voltage Rating500 V
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
Mounting StyleFeed-Through
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-2
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesVDFK_6/K_GNYE VDFK6KGNYE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.76$438.00
Need more?