Reference Only

0443010

Obsolete
DIN Rail Terminal Blocks 1P 12.2mm

Manufacturer:

Mfr Part:
0443010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Number of Positions1
Current Rating82 A
Connection MethodScrew
ColorGreen, Yellow
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min20 AWG
Wire Gauge Max8 AWG
Length42.5 mm
Width10.2 mm
Height54 mm
SeriesUSLKG
PackagingBulk
Insulator MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
Part # AliasesUSLKG_16 USLKG16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?