Reference Only
0424039
DIN Rail Terminal Blocks AKG 35 BK.
Datasheet
0424039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Connection Terminal Block | |
| Number of Positions | 1 Position | |
| Current Rating | 125 A | |
| Voltage Rating | 300 V | |
| Connection Method | Screw | |
| Color | Black | |
| Flammability Rating | UL 94 V-2 | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 2 AWG | |
| Length | 27 mm | |
| Width | 14.3 mm | |
| Height | 40 mm | |
| Packaging | Bulk | |
| Insulator Material | Polyamide | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Torque | 3.7 N m | |
| Part # Aliases | AKG_35_BK AKG35BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.85 | $192.50 |
Need more?