Reference Only

0305080

DIN Rail Terminal Blocks UGSK/S.

Manufacturer:

Mfr Part:
0305080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeSlide Type Terminal Block
Number of Positions2 Position
Current Rating41 A
Voltage Rating500 V
Connection MethodScrew
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-2
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min20 AWG
Wire Gauge Max8 AWG
Length61 mm
Width8.2 mm
Height53.49 mm
PackagingBulk
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
Wire Gauge Range20 AWG to 8 AWG
Part # AliasesUGSK/S UGSKS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.55$477.50
Need more?