Reference Only
0201401
Terminal Block Tools & Accessories EB 2-36/UKH.
Datasheet
0201401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Bridge - Insertion | |
| Color | Gray | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | EB | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE COMPLETE | |
| Part # Aliases | EB__2-36/UKH EB236UKH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.57 | $53.57 |
Need more?