Reference Only
WPTV06ZN2510007SNC
Circular MIL Spec Connector
Datasheet
WPTV06ZN2510007SNC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Cable | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
24 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,730.83 | $1,730.83 | |
| $1,514.48 | $15,144.80 | |
| $1,499.48 | $37,487.00 | |
| $1,346.20 | $67,310.00 | |
| $1,211.58 | $121,158.00 | |
| $1,199.58 | $299,895.00 | |
| $1,187.71 | $593,855.00 |
Need more?
Sign in to add projects and notes