Reference Only

WPTV06ZN2510007SBC

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
WPTV06ZN2510007SBC

TTI Part:
WPTV06ZN25-1000-7SBC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Mounting StyleCable
SeriesCircular - ALTD
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

24 Can be Built
Build Time: 7 Days
24 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,719.01$1,719.01
$1,701.99$42,549.75
$1,576.76$78,838.00
$1,419.08$141,908.00
$1,405.03$351,257.50
$1,391.12$695,560.00
Need more?

My Notes

Sign into see notes.