Reference Only
WPTV06ZN2510006SNA
Circular MIL Spec Connector CIRCULAR
Datasheet
WPTV06ZN2510006SNA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Cable | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
8 Can be Built
Build Time: 7 Days
8 can be built in 7 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,051.15 | $1,051.15 | |
| $1,040.74 | $26,018.50 | |
| $1,030.44 | $51,522.00 | |
| $934.36 | $93,436.00 | |
| $840.92 | $210,230.00 | |
| $832.59 | $416,295.00 |
Need more?
My Notes
Sign into see notes.