Reference Only

WPTV06ZN235008SNC

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
WPTV06ZN235008SNC

TTI Part:
WPTV06ZN23-500-8SNC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Mounting StyleCable
SeriesCircular - ALTD
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

9 Can be Built
Build Time: 7 Days
9 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,467.33$1,467.33
$1,452.80$36,320.00
$1,117.54$55,877.00
$1,106.47$110,647.00
$1,095.52$273,880.00
$1,084.67$542,335.00
Need more?
Sign in to add projects and notes