Reference Only

WPTV06ZN171851SNB

Circular MIL Spec Connector CIRCULAR

Manufacturer:

Mfr Part:
WPTV06ZN171851SNB

TTI Part:
WPTV06ZN17-185-1SNB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Mounting StyleCable
SeriesCircular - ALTD
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5 Can be Built
Build Time: 7 Days
5 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$863.81$863.81
$850.14$21,253.50
$656.34$32,817.00
$616.39$61,639.00
$605.21$151,302.50
$599.22$299,610.00
Need more?

My Notes

Sign into see notes.