WPTV06RF235006SBC Amphenol PCD

WPTV06RF235006SBC

Circular MIL Spec Connector RHINO IN LINE PLUG

Manufacturer:

Mfr Part:
WPTV06RF235006SBC

TTI Part:
WPTV06RF23-500-6SBC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Mounting StyleCable
SeriesCircular - ALTD
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

23 Can be Built
Build Time: 7 Days
23 can be built in 7 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,597.95$1,597.95
$1,582.13$39,553.25
$1,217.02$60,851.00
$869.30$86,930.00
$860.69$215,172.50
$852.17$426,085.00
Need more?

My Notes

Sign into see notes.