Reference Only
WPTV01ZN13856SNB
Circular MIL Spec Connector
Datasheet
WPTV01ZN13856SNB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Cable | |
| Series | Circular - ALTD | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $397.74 | $3,977.40 | |
| $393.80 | $9,845.00 | |
| $389.90 | $19,495.00 | |
| $386.04 | $38,604.00 | |
| $353.55 | $88,387.50 | |
| $318.19 | $159,095.00 |
Need more?
Sign in to add projects and notes